
750313460 | |
|---|---|
DigiKey Part Number | 1297-1137-2-ND - Tape & Reel (TR) 1297-1137-1-ND - Cut Tape (CT) 1297-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313460 |
Description | XFMR FLYBACK DC/DC CONV 12UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313460 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8302 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 4 ~ 8V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 12µH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 71,41400 Kč | 714,14 Kč |
| 25 | 68,56280 Kč | 1 714,07 Kč |
| 50 | 66,46280 Kč | 3 323,14 Kč |
| 100 | 64,41980 Kč | 6 441,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,79628 Kč | 15 449,07 Kč |
| 500 | 59,87118 Kč | 29 935,59 Kč |
| 750 | 58,76948 Kč | 44 077,11 Kč |
| 1 250 | 57,40585 Kč | 71 757,31 Kč |
| 1 750 | 56,52278 Kč | 98 914,86 Kč |
| 2 500 | 55,59960 Kč | 138 999,00 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |



