
750313441 | |
|---|---|
DigiKey Part Number | 1297-1132-2-ND - Tape & Reel (TR) 1297-1132-1-ND - Cut Tape (CT) 1297-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313441 |
Description | XFMR FLYBACK DC/DC CONV 9UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8302 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 8 ~ 32V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 9µH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 Kč | 74,73 Kč |
| 10 | 67,54900 Kč | 675,49 Kč |
| 25 | 64,84240 Kč | 1 621,06 Kč |
| 50 | 62,85960 Kč | 3 142,98 Kč |
| 100 | 60,92290 Kč | 6 092,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,44236 Kč | 14 610,59 Kč |
| 500 | 56,62240 Kč | 28 311,20 Kč |
| 750 | 55,57985 Kč | 41 684,89 Kč |
| 1 250 | 54,29065 Kč | 67 863,31 Kč |
| 1 750 | 53,45545 Kč | 93 547,04 Kč |
| 2 500 | 52,58231 Kč | 131 455,77 Kč |
| Unit Price without VAT: | 74,73000 Kč |
|---|---|
| Unit Price with VAT: | 90,42330 Kč |








