FLYBACK TRANSFORMER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313439

DigiKey Part Number
1297-1131-2-ND - Tape & Reel (TR)
1297-1131-1-ND - Cut Tape (CT)
1297-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313439
Description
XFMR FLYBACK DC/DC CONV 12UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313439 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8302
Chipset Manufacturer
Linear Technology
Voltage - Primary
8 ~ 40V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
12µH @ 10kHz
Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.450" (11.43mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,95000 Kč73,95 Kč
1066,84300 Kč668,43 Kč
2564,16480 Kč1 604,12 Kč
5062,20260 Kč3 110,13 Kč
10060,28620 Kč6 028,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25057,83156 Kč14 457,89 Kč
50056,03062 Kč28 015,31 Kč
75054,99897 Kč41 249,23 Kč
1 25053,72324 Kč67 154,05 Kč
1 75052,89677 Kč92 569,35 Kč
2 50052,03276 Kč130 081,90 Kč
Manufacturers Standard Package
Unit Price without VAT:73,95000 Kč
Unit Price with VAT:89,47950 Kč