
750313417 | |
|---|---|
DigiKey Part Number | 1297-1214-2-ND - Tape & Reel (TR) 1297-1214-1-ND - Cut Tape (CT) 1297-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313417 |
Description | XFMR FLYBACK SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 1500VAC Isolation 70 ~ 130kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313417 Models |
Category | Voltage - Primary 120 ~ 375V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 1500VAC |
Part Status Active | Frequency 70 ~ 130kHz |
Applications Flyback Converters | Operating Temperature -40°C ~ 125°C |
Intended Chipset LM5023 | Mounting Type Surface Mount |
Chipset Manufacturer Texas Instruments | Height - Seated (Max) 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,86000 Kč | 298,86 Kč |
| 10 | 269,37000 Kč | 2 693,70 Kč |
| 25 | 258,33280 Kč | 6 458,32 Kč |
| 50 | 250,24100 Kč | 12 512,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 242,37010 Kč | 24 237,01 Kč |
| 200 | 234,71615 Kč | 46 943,23 Kč |
| 300 | 230,34067 Kč | 69 102,20 Kč |
| 500 | 224,93032 Kč | 112 465,16 Kč |
| 700 | 221,43029 Kč | 155 001,20 Kč |
| Unit Price without VAT: | 298,86000 Kč |
|---|---|
| Unit Price with VAT: | 361,62060 Kč |


