
750313417 | |
|---|---|
DigiKey Part Number | 1297-1214-2-ND - Tape & Reel (TR) 1297-1214-1-ND - Cut Tape (CT) 1297-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313417 |
Description | XFMR FLYBACK SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 1500VAC Isolation 70 ~ 130kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313417 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | LM5023 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500VAC | |
Inductance @ Frequency | - | |
Frequency | 70 ~ 130kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 140,64500 Kč | 1 406,45 Kč |
| 25 | 134,95840 Kč | 3 373,96 Kč |
| 50 | 130,77560 Kč | 6 538,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 126,70190 Kč | 12 670,19 Kč |
| 200 | 122,73750 Kč | 24 547,50 Kč |
| 300 | 120,46833 Kč | 36 140,50 Kč |
| 500 | 117,66146 Kč | 58 830,73 Kč |
| 700 | 115,84477 Kč | 81 091,34 Kč |
| 1 000 | 113,94523 Kč | 113 945,23 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |

