
750313241 | |
|---|---|
DigiKey Part Number | 1297-1024-ND |
Manufacturer | |
Manufacturer Product Number | 750313241 |
Description | XFMR LED DR AC/DC CONV 3.52MH TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 3000Vrms Isolation Through Hole |
Datasheet | Datasheet |
Category | Voltage - Primary 127 ~ 432V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 16V @ 20mA |
Series | Voltage - Isolation 3000Vrms |
Packaging Tray | Inductance @ Frequency 3.52mH @ 10kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications LED Drivers, AC/DC SMPS | Height - Seated (Max) 0.740" (18.80mm) |
Intended Chipset SSL4101 | Footprint 0.945" L x 0.945" W (24.00mm x 24.00mm) |
Chipset Manufacturer NXP Semiconductors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 116,92379 Kč | 116 923,79 Kč |
| Unit Price without VAT: | 116,92379 Kč |
|---|---|
| Unit Price with VAT: | 141,47779 Kč |

