
750313109 | |
|---|---|
DigiKey Part Number | 1297-1224-2-ND - Tape & Reel (TR) 1297-1224-1-ND - Cut Tape (CT) 1297-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313109 |
Description | XFMR POE DC/DC CONV SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 132kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT4295 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 3000Vrms | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.385" L x 0.360" W (9.77mm x 9.14mm) | |
Height - Seated (Max) | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 89,36700 Kč | 893,67 Kč |
| 25 | 85,78120 Kč | 2 144,53 Kč |
| 50 | 83,14360 Kč | 4 157,18 Kč |
| 100 | 80,57350 Kč | 8 057,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 76,63850 Kč | 22 991,55 Kč |
| 600 | 74,24018 Kč | 44 544,11 Kč |
| 900 | 72,86749 Kč | 65 580,74 Kč |
| 1 500 | 71,16992 Kč | 106 754,88 Kč |
| 2 100 | 70,07032 Kč | 147 147,67 Kč |
| 3 000 | 68,92153 Kč | 206 764,59 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |



