
750313095 | |
|---|---|
DigiKey Part Number | 1297-1228-2-ND - Tape & Reel (TR) 1297-1228-1-ND - Cut Tape (CT) 1297-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313095 |
Description | XFMR POE DC/DC CONV 175UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT4295 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 175µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,22000 Kč | 150,22 Kč |
| 10 | 135,53000 Kč | 1 355,30 Kč |
| 25 | 130,03760 Kč | 3 250,94 Kč |
| 50 | 126,00120 Kč | 6 300,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 96,66800 Kč | 12 083,50 Kč |
| 250 | 93,63780 Kč | 23 409,45 Kč |
| 375 | 91,90371 Kč | 34 463,89 Kč |
| 625 | 89,75875 Kč | 56 099,22 Kč |
| 875 | 89,02376 Kč | 77 895,79 Kč |
| Unit Price without VAT: | 150,22000 Kč |
|---|---|
| Unit Price with VAT: | 181,76620 Kč |


