
750313082 | |
|---|---|
DigiKey Part Number | 1297-1225-2-ND - Tape & Reel (TR) 1297-1225-1-ND - Cut Tape (CT) 1297-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313082 |
Description | XFMR POE DC/DC CONV 37UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT4276 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 37µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.699" W (13.46mm x 17.75mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 10 | 123,03700 Kč | 1 230,37 Kč |
| 25 | 118,05680 Kč | 2 951,42 Kč |
| 50 | 114,40260 Kč | 5 720,13 Kč |
| 100 | 110,84300 Kč | 11 084,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 107,38025 Kč | 21 476,05 Kč |
| 400 | 104,00910 Kč | 41 603,64 Kč |
| 600 | 102,08057 Kč | 61 248,34 Kč |
| 1 000 | 99,69617 Kč | 99 696,17 Kč |
| 1 400 | 98,15209 Kč | 137 412,93 Kč |
| 2 000 | 96,53909 Kč | 193 078,18 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |










