



| 750312185 | |
|---|---|
| DigiKey Part Number | 1297-1013-ND | 
| Manufacturer | |
| Manufacturer Product Number | 750312185 | 
| Description | CMC 4.8MH 2A 2LN TH | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 4.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 74mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 2 | |
| Inductance @ Frequency | 4.8 mH @ 1 kHz | |
| Current Rating (Max) | 2A | |
| DC Resistance (DCR) (Max) | 74mOhm | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Through Hole | |
| Size / Dimension | 0.780" L x 0.380" W (19.81mm x 9.65mm) | |
| Height (Max) | 0.880" (22.35mm) | |
| Package / Case | Vertical, 4 PC Pin | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 121,21347 Kč | 121 213,47 Kč | 
| Unit Price without VAT: | 121,21347 Kč | 
|---|---|
| Unit Price with VAT: | 146,66830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic