
750311963 | |
|---|---|
DigiKey Part Number | 1297-1010-2-ND - Tape & Reel (TR) 1297-1010-1-ND - Cut Tape (CT) 1297-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311963 |
Description | XFMR FLYBACK DC/DC CONV 200UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
Category | Chipset Manufacturer Linear Technology |
Manufacturer Würth Elektronik | Voltage - Primary 8 ~ 70V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 200µH @ 10kHz |
Part Status Active | Frequency 50 ~ 300kHz |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.505" (12.83mm) |
Intended Chipset LT3511 | Footprint 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 10 | 141,23300 Kč | 1 412,33 Kč |
| 25 | 135,50240 Kč | 3 387,56 Kč |
| 50 | 131,30200 Kč | 6 565,10 Kč |
| 100 | 127,21230 Kč | 12 721,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 123,23100 Kč | 24 646,20 Kč |
| 400 | 119,35810 Kč | 47 743,24 Kč |
| 600 | 117,14292 Kč | 70 285,75 Kč |
| 1 000 | 114,40264 Kč | 114 402,64 Kč |
| 1 400 | 112,62953 Kč | 157 681,34 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |





