
750311911 | |
|---|---|
DigiKey Part Number | 732-2641-ND |
Manufacturer | |
Manufacturer Product Number | 750311911 |
Description | XFMR FLYBCK DC/DC CONV 6.78UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750311911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 16 ~ 24V | |
Voltage - Auxiliary | 5V @ 300mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 6.78µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.874" L x 0.984" W (22.20mm x 25.00mm) | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.874" L x 0.984" W (22.20mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 152,84400 Kč | 1 528,44 Kč |
| 25 | 146,64160 Kč | 3 666,04 Kč |
| 96 | 137,91750 Kč | 13 240,08 Kč |
| 192 | 133,59870 Kč | 25 650,95 Kč |
| 288 | 131,12667 Kč | 37 764,48 Kč |
| 576 | 126,99342 Kč | 73 148,21 Kč |
| 1 056 | 123,47341 Kč | 130 387,92 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |

