Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation 100 ~ 300kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311889

DigiKey Part Number
732-2624-2-ND - Tape & Reel (TR)
732-2624-1-ND - Cut Tape (CT)
732-2624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311889
Description
XFMR FLYBACK DC/DC CONV 37UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation 100 ~ 300kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311889 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
28V
Voltage - Auxiliary
-
Voltage - Isolation
500Vrms
Inductance @ Frequency
37µH @ 100kHz, 928µH @ 100kHz
Frequency
100 ~ 300kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.544" (13.82mm)
Footprint
1.064" L x 1.272" W (27.03mm x 32.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10162,81800 Kč1 628,18 Kč
25156,20000 Kč3 905,00 Kč
50151,34940 Kč7 567,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100146,62270 Kč14 662,27 Kč
200142,02520 Kč28 405,04 Kč
300139,39453 Kč41 818,36 Kč
500136,14096 Kč68 070,48 Kč
700134,03413 Kč93 823,89 Kč
1 000131,83342 Kč131 833,42 Kč
Manufacturers Standard Package
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč