
750311889 | |
|---|---|
DigiKey Part Number | 732-2624-2-ND - Tape & Reel (TR) 732-2624-1-ND - Cut Tape (CT) 732-2624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311889 |
Description | XFMR FLYBACK DC/DC CONV 37UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation 100 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311889 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 28V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500Vrms | |
Inductance @ Frequency | 37µH @ 100kHz, 928µH @ 100kHz | |
Frequency | 100 ~ 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 162,81800 Kč | 1 628,18 Kč |
| 25 | 156,20000 Kč | 3 905,00 Kč |
| 50 | 151,34940 Kč | 7 567,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,62270 Kč | 14 662,27 Kč |
| 200 | 142,02520 Kč | 28 405,04 Kč |
| 300 | 139,39453 Kč | 41 818,36 Kč |
| 500 | 136,14096 Kč | 68 070,48 Kč |
| 700 | 134,03413 Kč | 93 823,89 Kč |
| 1 000 | 131,83342 Kč | 131 833,42 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |

