Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 200 ~ 600kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311880

DigiKey Part Number
732-2957-2-ND - Tape & Reel (TR)
732-2957-1-ND - Cut Tape (CT)
732-2957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311880
Description
XFMR FLYBACK DC/DC CONV 2.5UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 200 ~ 600kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311880 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
TPS55010
Chipset Manufacturer
Texas Instruments
Voltage - Primary
3 ~ 6V
Voltage - Auxiliary
-
Voltage - Isolation
2500Vrms
Inductance @ Frequency
2.5µH @ 100kHz
Frequency
200 ~ 600kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.420" (10.67mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,25000 Kč106,25 Kč
1096,00300 Kč960,03 Kč
2592,13920 Kč2 303,48 Kč
5089,30020 Kč4 465,01 Kč
10086,53700 Kč8 653,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30082,30517 Kč24 691,55 Kč
60079,72695 Kč47 836,17 Kč
90078,25114 Kč70 426,03 Kč
1 50076,42628 Kč114 639,42 Kč
2 10075,24483 Kč158 014,14 Kč
Manufacturers Standard Package
Unit Price without VAT:106,25000 Kč
Unit Price with VAT:128,56250 Kč