
750311856 | |
---|---|
DigiKey Part Number | 732-2639-2-ND - Tape & Reel (TR) 732-2639-1-ND - Cut Tape (CT) 732-2639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311856 |
Description | XFMR FLYBACK DC/DC CONV 3.8UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311856 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 16 ~ 24V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 3.8µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.550" L x 0.676" W (13.97mm x 17.17mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,89000 Kč | 137,89 Kč |
10 | 124,50100 Kč | 1 245,01 Kč |
25 | 119,45600 Kč | 2 986,40 Kč |
50 | 115,76060 Kč | 5 788,03 Kč |
100 | 112,15710 Kč | 11 215,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 86,92150 Kč | 17 384,30 Kč |
400 | 84,19278 Kč | 33 677,11 Kč |
600 | 82,63122 Kč | 49 578,73 Kč |
1 000 | 81,02870 Kč | 81 028,70 Kč |
Unit Price without VAT: | 137,89000 Kč |
---|---|
Unit Price with VAT: | 166,84690 Kč |