
750311856 | |
|---|---|
DigiKey Part Number | 732-2639-2-ND - Tape & Reel (TR) 732-2639-1-ND - Cut Tape (CT) 732-2639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311856 |
Description | XFMR FLYBACK DC/DC CONV 3.8UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311856 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 16 ~ 24V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 3.8µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.550" L x 0.676" W (13.97mm x 17.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 133,02200 Kč | 1 330,22 Kč |
| 25 | 127,65120 Kč | 3 191,28 Kč |
| 50 | 123,69500 Kč | 6 184,75 Kč |
| 100 | 119,84610 Kč | 11 984,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 116,10005 Kč | 23 220,01 Kč |
| 400 | 112,45480 Kč | 44 981,92 Kč |
| 600 | 110,36898 Kč | 66 221,39 Kč |
| 1 000 | 107,78987 Kč | 107 789,87 Kč |
| 1 400 | 106,12029 Kč | 148 568,41 Kč |
| 2 000 | 104,37613 Kč | 208 752,26 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |

