
750311681 | |
|---|---|
DigiKey Part Number | 1297-1318-2-ND - Tape & Reel (TR) 1297-1318-1-ND - Cut Tape (CT) 1297-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311681 |
Description | XFMR FLYBACK DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | - | |
Voltage - Primary | 12V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.699" W (13.46mm x 17.75mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 71,78100 Kč | 717,81 Kč |
| 25 | 68,90920 Kč | 1 722,73 Kč |
| 50 | 66,80000 Kč | 3 340,00 Kč |
| 100 | 64,74350 Kč | 6 474,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 62,73845 Kč | 12 547,69 Kč |
| 400 | 60,78608 Kč | 24 314,43 Kč |
| 600 | 59,66763 Kč | 35 800,58 Kč |
| 1 000 | 58,28429 Kč | 58 284,29 Kč |
| 1 400 | 57,38801 Kč | 80 343,21 Kč |
| 2 000 | 56,45126 Kč | 112 902,52 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |










