Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311608

DigiKey Part Number
732-2657-2-ND - Tape & Reel (TR)
732-2657-1-ND - Cut Tape (CT)
732-2657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311608
Description
XFMR FLYBACK DC/DC CONV 12UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311608 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
30 ~ 75V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
12µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.910" L x 1.150" W (23.11mm x 29.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10162,69300 Kč1 626,93 Kč
25156,09080 Kč3 902,27 Kč
50151,24440 Kč7 562,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125145,02896 Kč18 128,62 Kč
250140,47412 Kč35 118,53 Kč
375137,86952 Kč51 701,07 Kč
625134,64723 Kč84 154,52 Kč
875132,56145 Kč115 991,27 Kč
1 250130,38196 Kč162 977,45 Kč
Manufacturers Standard Package
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč