
750311597 | |
|---|---|
DigiKey Part Number | 732-2650-2-ND - Tape & Reel (TR) 732-2650-1-ND - Cut Tape (CT) 732-2650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311597 |
Description | XFMR FLYBACK DC/DC CONV 6UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311597 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 20 ~ 48V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 6µH @ 150kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.910" L x 1.150" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 172,26800 Kč | 1 722,68 Kč |
| 25 | 165,26280 Kč | 4 131,57 Kč |
| 50 | 160,12240 Kč | 8 006,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 153,53904 Kč | 19 192,38 Kč |
| 250 | 148,71372 Kč | 37 178,43 Kč |
| 375 | 145,95347 Kč | 54 732,55 Kč |
| 625 | 142,54013 Kč | 89 087,58 Kč |
| 875 | 140,33023 Kč | 122 788,95 Kč |
| 1 250 | 138,02238 Kč | 172 527,98 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |

