
750311596 | |
|---|---|
DigiKey Part Number | 732-2666-2-ND - Tape & Reel (TR) 732-2666-1-ND - Cut Tape (CT) 732-2666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311596 |
Description | XFMR FLYBACK DC/DC CONV 12UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311596 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 30 ~ 75V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 12µH @ 150kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 184,61400 Kč | 1 846,14 Kč |
| 25 | 177,09720 Kč | 4 427,43 Kč |
| 50 | 171,58300 Kč | 8 579,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 166,21390 Kč | 16 621,39 Kč |
| 200 | 160,99375 Kč | 32 198,75 Kč |
| 300 | 158,00577 Kč | 47 401,73 Kč |
| 500 | 154,31178 Kč | 77 155,89 Kč |
| 700 | 151,92023 Kč | 106 344,16 Kč |
| 1 000 | 149,42198 Kč | 149 421,98 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |

