
750311590 | |
|---|---|
DigiKey Part Number | 732-2660-2-ND - Tape & Reel (TR) 732-2660-1-ND - Cut Tape (CT) 732-2660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311590 |
Description | XFMR FLYBACK DC/DC CONV 8UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 20 ~ 48V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 8µH @ 150kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,87000 Kč | 185,87 Kč |
| 10 | 167,70500 Kč | 1 677,05 Kč |
| 25 | 160,88080 Kč | 4 022,02 Kč |
| 50 | 155,87520 Kč | 7 793,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 151,00430 Kč | 15 100,43 Kč |
| 200 | 146,26275 Kč | 29 252,55 Kč |
| 300 | 143,55117 Kč | 43 065,35 Kč |
| 500 | 140,19636 Kč | 70 098,18 Kč |
| 700 | 138,02516 Kč | 96 617,61 Kč |
| 1 000 | 135,75587 Kč | 135 755,87 Kč |
| Unit Price without VAT: | 185,87000 Kč |
|---|---|
| Unit Price with VAT: | 224,90270 Kč |






