
750311486 | |
|---|---|
DigiKey Part Number | 732-2622-2-ND - Tape & Reel (TR) 732-2622-1-ND - Cut Tape (CT) 732-2622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311486 |
Description | XFMR FLYBACK DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311486 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 12V | |
Voltage - Auxiliary | 4V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 50kHz | |
Frequency | 50kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 81,74500 Kč | 817,45 Kč |
| 25 | 78,47360 Kč | 1 961,84 Kč |
| 50 | 76,06740 Kč | 3 803,37 Kč |
| 100 | 73,71980 Kč | 7 371,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 71,43415 Kč | 14 286,83 Kč |
| 400 | 69,20783 Kč | 27 683,13 Kč |
| 600 | 67,93273 Kč | 40 759,64 Kč |
| 1 000 | 66,35557 Kč | 66 355,57 Kč |
| 1 400 | 65,33453 Kč | 91 468,34 Kč |
| 2 000 | 64,26680 Kč | 128 533,60 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |










