Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311486

DigiKey Part Number
732-2622-2-ND - Tape & Reel (TR)
732-2622-1-ND - Cut Tape (CT)
732-2622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311486
Description
XFMR FLYBACK DC/DC CONV 100UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311486 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
12V
Voltage - Auxiliary
4V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
100µH @ 50kHz
Frequency
50kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.505" (12.83mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1081,74500 Kč817,45 Kč
2578,47360 Kč1 961,84 Kč
5076,06740 Kč3 803,37 Kč
10073,71980 Kč7 371,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20071,43415 Kč14 286,83 Kč
40069,20783 Kč27 683,13 Kč
60067,93273 Kč40 759,64 Kč
1 00066,35557 Kč66 355,57 Kč
1 40065,33453 Kč91 468,34 Kč
2 00064,26680 Kč128 533,60 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč