
750311458 | |
---|---|
DigiKey Part Number | 732-2635-2-ND - Tape & Reel (TR) 732-2635-1-ND - Cut Tape (CT) 732-2635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311458 |
Description | XFMR FLYBACK DC/DC CONV 15UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311458 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36V | |
Voltage - Auxiliary | 8V @ 20mA | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 15µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 168,72000 Kč | 168,72 Kč |
10 | 152,26700 Kč | 1 522,67 Kč |
25 | 146,07680 Kč | 3 651,92 Kč |
50 | 141,53980 Kč | 7 076,99 Kč |
100 | 137,12180 Kč | 13 712,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 112,89860 Kč | 22 579,72 Kč |
400 | 109,34448 Kč | 43 737,79 Kč |
600 | 107,31095 Kč | 64 386,57 Kč |
1 000 | 104,79656 Kč | 104 796,56 Kč |
1 400 | 103,16995 Kč | 144 437,93 Kč |
2 000 | 101,47043 Kč | 202 940,86 Kč |
Unit Price without VAT: | 168,72000 Kč |
---|---|
Unit Price with VAT: | 204,15120 Kč |