
750311439 | |
---|---|
DigiKey Part Number | 732-2644-2-ND - Tape & Reel (TR) 732-2644-1-ND - Cut Tape (CT) 732-2644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311439 |
Description | XFMR FLYBACK DC/DC CONV 37UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311439 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 37 ~ 57V | |
Voltage - Auxiliary | 12V @ 30mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 37µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 148,31000 Kč | 148,31 Kč |
10 | 133,85400 Kč | 1 338,54 Kč |
25 | 128,42960 Kč | 3 210,74 Kč |
50 | 124,45100 Kč | 6 222,55 Kč |
100 | 120,57450 Kč | 12 057,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 116,80110 Kč | 23 360,22 Kč |
400 | 113,12930 Kč | 45 251,72 Kč |
600 | 111,02910 Kč | 66 617,46 Kč |
1 000 | 108,43244 Kč | 108 432,44 Kč |
1 400 | 106,75166 Kč | 149 452,32 Kč |
Unit Price without VAT: | 148,31000 Kč |
---|---|
Unit Price with VAT: | 179,45510 Kč |