Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311423

DigiKey Part Number
732-2643-2-ND - Tape & Reel (TR)
732-2643-1-ND - Cut Tape (CT)
732-2643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311423
Description
XFMR FLYBACK DC/DC CONV 50UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311423 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
36V
Voltage - Auxiliary
10V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
50µH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.505" (12.83mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10162,69300 Kč1 626,93 Kč
25156,09080 Kč3 902,27 Kč
50151,24440 Kč7 562,22 Kč
100146,52190 Kč14 652,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200141,92760 Kč28 385,52 Kč
400137,45868 Kč54 983,47 Kč
600134,90200 Kč80 941,20 Kč
1 000131,74166 Kč131 741,66 Kč
1 400129,69685 Kč181 575,59 Kč
Manufacturers Standard Package
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč