Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311342

DigiKey Part Number
732-2640-2-ND - Tape & Reel (TR)
732-2640-1-ND - Cut Tape (CT)
732-2640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311342
Description
XFMR FLYBACK DC/DC CONV 15UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311342 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
36V
Voltage - Auxiliary
10V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
15µH @ 250kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10152,84400 Kč1 528,44 Kč
25146,64160 Kč3 666,04 Kč
50142,09340 Kč7 104,67 Kč
100137,66080 Kč13 766,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250131,98420 Kč32 996,05 Kč
500127,82784 Kč63 913,92 Kč
750125,44933 Kč94 087,00 Kč
1 250122,50955 Kč153 136,94 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč