
750311320 | |
---|---|
DigiKey Part Number | 1297-1321-2-ND - Tape & Reel (TR) 1297-1321-1-ND - Cut Tape (CT) 1297-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311320 |
Description | XFMR POE DC/DC CONV 100UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | TPS23754 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.699" W (13.46mm x 17.75mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 145,81000 Kč | 145,81 Kč |
10 | 131,62500 Kč | 1 316,25 Kč |
25 | 126,29640 Kč | 3 157,41 Kč |
50 | 122,38460 Kč | 6 119,23 Kč |
100 | 118,57270 Kč | 11 857,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 114,86390 Kč | 22 972,78 Kč |
400 | 111,25408 Kč | 44 501,63 Kč |
600 | 109,18912 Kč | 65 513,47 Kč |
1 000 | 106,63606 Kč | 106 636,06 Kč |
1 400 | 104,98335 Kč | 146 976,69 Kč |
2 000 | 103,25619 Kč | 206 512,38 Kč |
Unit Price without VAT: | 145,81000 Kč |
---|---|
Unit Price with VAT: | 176,43010 Kč |