Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311308

DigiKey Part Number
732-2630-2-ND - Tape & Reel (TR)
732-2630-1-ND - Cut Tape (CT)
732-2630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311308
Description
XFMR FLYBACK DC/DC CONV 100UH SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
9 ~ 30V
Voltage - Auxiliary
8V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
100µH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10137,99900 Kč1 379,99 Kč
25132,41320 Kč3 310,33 Kč
50128,31460 Kč6 415,73 Kč
100124,31660 Kč12 431,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250119,19976 Kč29 799,94 Kč
500115,45036 Kč57 725,18 Kč
750113,30521 Kč84 978,91 Kč
1 250110,65325 Kč138 316,56 Kč
1 750108,93690 Kč190 639,57 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč