
750311307 | |
|---|---|
DigiKey Part Number | 732-2629-2-ND - Tape & Reel (TR) 732-2629-1-ND - Cut Tape (CT) 732-2629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311307 |
Description | XFMR FLYBACK DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 9 ~ 30V | |
Voltage - Auxiliary | 8V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 152,84400 Kč | 1 528,44 Kč |
| 25 | 146,64160 Kč | 3 666,04 Kč |
| 50 | 142,09340 Kč | 7 104,67 Kč |
| 100 | 137,66080 Kč | 13 766,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 131,98420 Kč | 32 996,05 Kč |
| 500 | 127,82784 Kč | 63 913,92 Kč |
| 750 | 125,44933 Kč | 94 087,00 Kč |
| 1 250 | 122,50955 Kč | 153 136,94 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |






