
750311269 | |
|---|---|
DigiKey Part Number | 732-3199-ND |
Manufacturer | |
Manufacturer Product Number | 750311269 |
Description | XFMR FLYBACK AC/DC CONV 600UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3750Vrms Isolation 70kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750311269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | NLC30001 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3750Vrms | |
Inductance @ Frequency | 600µH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.400" L x 1.470" W (35.56mm x 37.34mm) | |
Height - Seated (Max) | 1.355" (34.42mm) | |
Footprint | 1.400" L x 1.470" W (35.56mm x 37.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,90000 Kč | 300,90 Kč |
| 10 | 271,14700 Kč | 2 711,47 Kč |
| 25 | 260,03080 Kč | 6 500,77 Kč |
| 50 | 251,88360 Kč | 12 594,18 Kč |
| 100 | 243,96110 Kč | 24 396,11 Kč |
| 250 | 233,82364 Kč | 58 455,91 Kč |
| 500 | 226,40716 Kč | 113 203,58 Kč |
| Unit Price without VAT: | 300,90000 Kč |
|---|---|
| Unit Price with VAT: | 364,08900 Kč |


