
750310564 | |
|---|---|
DigiKey Part Number | 732-2220-2-ND - Tape & Reel (TR) 732-2220-1-ND - Cut Tape (CT) 732-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310564 |
Description | XFMR FLYBACK DC/DC CONV 63UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 12 ~ 30V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 63µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 150,93400 Kč | 1 509,34 Kč |
| 25 | 144,81920 Kč | 3 620,48 Kč |
| 50 | 140,32540 Kč | 7 016,27 Kč |
| 100 | 135,94950 Kč | 13 594,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 130,34468 Kč | 32 586,17 Kč |
| 500 | 126,23998 Kč | 63 119,99 Kč |
| 750 | 123,89240 Kč | 92 919,30 Kč |
| 1 250 | 120,98914 Kč | 151 236,43 Kč |
| 1 750 | 119,11038 Kč | 208 443,17 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |







