Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750310562

DigiKey Part Number
732-2218-2-ND - Tape & Reel (TR)
732-2218-1-ND - Cut Tape (CT)
732-2218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750310562
Description
XFMR FLYBACK DC/DC CONV 25UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750310562 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
18 ~ 30V
Voltage - Auxiliary
12V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
25µH @ 10kHz
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,35000 Kč167,35 Kč
10150,93400 Kč1 509,34 Kč
25144,81920 Kč3 620,48 Kč
50140,32540 Kč7 016,27 Kč
100135,94950 Kč13 594,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250130,34468 Kč32 586,17 Kč
500126,23998 Kč63 119,99 Kč
750123,89240 Kč92 919,30 Kč
1 250120,98914 Kč151 236,43 Kč
1 750119,11038 Kč208 443,17 Kč
Manufacturers Standard Package
Unit Price without VAT:167,35000 Kč
Unit Price with VAT:202,49350 Kč