
750310471 | |
|---|---|
DigiKey Part Number | 732-2217-2-ND - Tape & Reel (TR) 732-2217-1-ND - Cut Tape (CT) 732-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310471 |
Description | XFMR FLYBACK DC/DC CONV 25UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 9 ~ 30V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 25µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 150,93400 Kč | 1 509,34 Kč |
| 25 | 144,81920 Kč | 3 620,48 Kč |
| 50 | 140,32540 Kč | 7 016,27 Kč |
| 100 | 135,94950 Kč | 13 594,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 131,69105 Kč | 26 338,21 Kč |
| 400 | 127,54920 Kč | 51 019,68 Kč |
| 600 | 125,17958 Kč | 75 107,75 Kč |
| 1 000 | 122,24952 Kč | 122 249,52 Kč |
| 1 400 | 120,35349 Kč | 168 494,89 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |


