
750310042 | |
|---|---|
DigiKey Part Number | 1297-1300-ND |
Manufacturer | |
Manufacturer Product Number | 750310042 |
Description | XFMR POE DC/DC CONV TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 250kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750310042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Chipset Manufacturer | - | |
Voltage - Primary | 30 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1875Vrms | |
Frequency | 250kHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 128,78100 Kč | 1 287,81 Kč |
| 25 | 123,56920 Kč | 3 089,23 Kč |
| 64 | 118,40578 Kč | 7 577,97 Kč |
| 128 | 114,71797 Kč | 14 683,90 Kč |
| 256 | 111,12781 Kč | 28 448,72 Kč |
| 512 | 107,63443 Kč | 55 108,83 Kč |
| 1 024 | 104,23825 Kč | 106 739,97 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |

