Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750032489

DigiKey Part Number
1297-1000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750032489
Description
XFMR FLYBACK DC/DC CONV 5UH SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
15V
Manufacturer
Würth Elektronik
Voltage - Isolation
500Vrms
Series
Inductance @ Frequency
5µH @ 100kHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Height - Seated (Max)
0.505" (12.83mm)
Applications
Flyback Converters
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00089,46697 Kč89 466,97 Kč
Unit Price without VAT:89,46697 Kč
Unit Price with VAT:108,25503 Kč