
750032051 | |
|---|---|
DigiKey Part Number | 732-2127-2-ND - Tape & Reel (TR) 732-2127-1-ND - Cut Tape (CT) 732-2127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750032051 |
Description | XFMR CAP CHAR DC/DC CONV 10UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Capacitor Charger For For DC/DC Converters SMPS Transformer 1000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750032051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Capacitor Charger | |
Intended Chipset | LT3751 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 30V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1000Vrms | |
Inductance @ Frequency | 10µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.58mm) | |
Footprint | 0.865" L x 1.130" W (21.97mm x 28.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 89,57700 Kč | 895,77 Kč |
| 25 | 85,97440 Kč | 2 149,36 Kč |
| 50 | 83,32840 Kč | 4 166,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 79,94024 Kč | 9 992,53 Kč |
| 250 | 77,45408 Kč | 19 363,52 Kč |
| 375 | 76,02955 Kč | 28 511,08 Kč |
| 625 | 74,26741 Kč | 46 417,13 Kč |
| 875 | 73,12608 Kč | 63 985,32 Kč |
| 1 250 | 71,93294 Kč | 89 916,18 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |




