



7499211125 | |
|---|---|
DigiKey Part Number | 732-4963-ND |
Manufacturer | |
Manufacturer Product Number | 7499211125 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 7499211125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.534" (13.55mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 6 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Tin | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,92000 Kč | 186,92 Kč |
| 10 | 183,66100 Kč | 1 836,61 Kč |
| 50 | 170,56400 Kč | 8 528,20 Kč |
| 100 | 157,43300 Kč | 15 743,30 Kč |
| 500 | 144,32302 Kč | 72 161,51 Kč |
| 1 000 | 131,19455 Kč | 131 194,55 Kč |
| Unit Price without VAT: | 186,92000 Kč |
|---|---|
| Unit Price with VAT: | 226,17320 Kč |





