7499111000A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stewart Connector
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 60
Unit Price: 258,50000 Kč
Datasheet
7499111000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7499111000A

DigiKey Part Number
732-4970-ND
Manufacturer
Manufacturer Product Number
7499111000A
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7499111000A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.570" (14.50mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
12
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Tin
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1223,09000 Kč223,09 Kč
10219,36100 Kč2 193,61 Kč
50203,68820 Kč10 184,41 Kč
100188,01370 Kč18 801,37 Kč
500172,36076 Kč86 180,38 Kč
1 000156,66889 Kč156 668,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,09000 Kč
Unit Price with VAT:269,93890 Kč