
74990110030 | |
|---|---|
DigiKey Part Number | 732-4499-5-ND |
Manufacturer | |
Manufacturer Product Number | 74990110030 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 74990110030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Tin | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,10000 Kč | 153,10 Kč |
| 10 | 150,41300 Kč | 1 504,13 Kč |
| 50 | 139,68600 Kč | 6 984,30 Kč |
| 100 | 128,92310 Kč | 12 892,31 Kč |
| 500 | 118,20026 Kč | 59 100,13 Kč |
| 1 000 | 107,43906 Kč | 107 439,06 Kč |
| Unit Price without VAT: | 153,10000 Kč |
|---|---|
| Unit Price with VAT: | 185,25100 Kč |


