WE-RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7499011001A

DigiKey Part Number
732-4507-5-ND
Manufacturer
Manufacturer Product Number
7499011001A
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7499011001A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.549" (13.95mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Tin
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,14000 Kč127,14 Kč
10123,50000 Kč1 235,00 Kč
50117,63160 Kč5 881,58 Kč
100111,75660 Kč11 175,66 Kč
50099,97318 Kč49 986,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,14000 Kč
Unit Price with VAT:153,83940 Kč