7498111001A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1 584
Unit Price: 8,82000 Kč
Datasheet
1 Port RJ45 Surface Mount 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7498111001A

DigiKey Part Number
732-7498111001A-ND
Manufacturer
Manufacturer Product Number
7498111001A
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7498111001A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.534" (13.55mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Tin
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,55000 Kč234,55 Kč
50213,46560 Kč10 673,28 Kč
100202,50470 Kč20 250,47 Kč
500193,28660 Kč96 643,30 Kč
1 000181,17095 Kč181 170,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,55000 Kč
Unit Price with VAT:283,80550 Kč