
74981104400 | |
|---|---|
DigiKey Part Number | 732-13940-2-ND - Tape & Reel (TR) 732-13940-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74981104400 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 74981104400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder Paste | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,74000 Kč | 168,74 Kč |
| 5 | 150,84400 Kč | 754,22 Kč |
| 10 | 138,63000 Kč | 1 386,30 Kč |
| 50 | 123,54600 Kč | 6 177,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 97,61609 Kč | 10 737,77 Kč |
| Unit Price without VAT: | 168,74000 Kč |
|---|---|
| Unit Price with VAT: | 204,17540 Kč |











