1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74981104400

DigiKey Part Number
732-13940-2-ND - Tape & Reel (TR)
732-13940-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74981104400
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
74981104400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder Paste
Height Above Board
0.535" (13.59mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
5152,23600 Kč761,18 Kč
10139,91000 Kč1 399,10 Kč
50124,68620 Kč6 234,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
110105,08355 Kč11 559,19 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč