7497110616 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 2 798
Unit Price: 157,69000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 149
Unit Price: 148,46000 Kč
Datasheet
1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX
7497110616
7497110616

7497110616

DigiKey Part Number
732-4480-ND
Manufacturer
Manufacturer Product Number
7497110616
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7497110616 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.260" (32.00mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Tin
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1415,97000 Kč415,97 Kč
10383,00400 Kč3 830,04 Kč
50352,76640 Kč17 638,32 Kč
100332,61040 Kč33 261,04 Kč
245327,32710 Kč80 195,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:415,97000 Kč
Unit Price with VAT:503,32370 Kč