
74941503 | |
|---|---|
DigiKey Part Number | 732-74941503TR-ND - Tape & Reel (TR) 732-74941503CT-ND - Cut Tape (CT) 732-74941503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74941503 |
Description | COUPLING TRANSFORMER, TX:RX:PL=1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20µH General Purpose Pulse Transformer 1:4:3 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 20µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:4:3 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 69,71300 Kč | 697,13 Kč |
| 50 | 62,36400 Kč | 3 118,20 Kč |
| 100 | 56,48460 Kč | 5 648,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,78256 Kč | 24 391,28 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |


