



749302011 | |
|---|---|
DigiKey Part Number | 732-749302011TR-ND - Tape & Reel (TR) 732-749302011CT-ND - Cut Tape (CT) 732-749302011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749302011 |
Description | XFRMR 1:4.5:4.5:1 2MH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2mH Pulse Transformer 1:4.5:4.5:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749302011 Models |
Category | Turns Ratio - Primary:Secondary 1:4.5:4.5:1 |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Size / Dimension 0.185" L x 0.127" W (4.70mm x 3.22mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.114" (2.90mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Inductance 2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 55,60300 Kč | 556,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,43443 Kč | 90 868,86 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


