110µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110µH Pulse Transformer 1:1 Surface Mount
WEbinar Powered by Digi-Key: Single Pair Ethernet

74930130

DigiKey Part Number
732-74930130TR-ND - Tape & Reel (TR)
732-74930130CT-ND - Cut Tape (CT)
732-74930130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74930130
Description
WE-STST SMT SUPER TINY SIGNAL TR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
110µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
74930130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
110µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.127" W (4.70mm x 3.22mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1045,81800 Kč458,18 Kč
2544,01200 Kč1 100,30 Kč
5042,67640 Kč2 133,82 Kč
10041,37450 Kč4 137,45 Kč
25039,70384 Kč9 925,96 Kč
50038,47674 Kč19 238,37 Kč
1 00037,28153 Kč37 281,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,14511 Kč50 290,22 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč