
749196530 | |
|---|---|
DigiKey Part Number | 732-2451-2-ND - Tape & Reel (TR) 732-2451-1-ND - Cut Tape (CT) 732-2451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196530 |
Description | XFMR FLEX CONFIG DC/DC 4.3UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196530 Models |
Category | Voltage - Isolation 500VDC |
Manufacturer Würth Elektronik | Inductance @ Frequency 4.3µH @ 10kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Type Configurable (For DC/DC) | Height - Seated (Max) 0.425" (10.80mm) |
Applications Flexible | Footprint 0.827" L x 1.169" W (21.00mm x 29.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,13000 Kč | 198,13 Kč |
| 10 | 188,30400 Kč | 1 883,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 178,44833 Kč | 21 413,80 Kč |
| Unit Price without VAT: | 198,13000 Kč |
|---|---|
| Unit Price with VAT: | 239,73730 Kč |

